Add To Favorites
Product Overview
Digi-Key Part Number 445-174641-1-ND
Quantity Available 20,890
Can ship immediately
Manufacturer

Manufacturer Part Number

MHQ0402PSA2N7BT000

Description FIXED IND 2.7NH 300MA 400 MOHM
Expanded Description 2.7nH Shielded Multilayer Inductor 300mA 400 mOhm Max 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MHQ-PSA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 2.7nH
Tolerance ±0.1nH
Current Rating 300mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 10 @ 500MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.009" (0.23mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174641-1

16:42:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09500 0.95
50 0.07420 3.71
100 0.06650 6.65
500 0.05700 28.50
1,000 0.04940 49.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174641-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: 0.03040
  • Digi-Reel® ? : 445-174641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback