Add To Favorites
Product Overview
Digi-Key Part Number 445-9357-1-ND
Quantity Available 7,800
Can ship immediately
Manufacturer

Manufacturer Part Number

MEM2012V211R

Description FILTER LC(PI) 210MHZ SMD
Expanded Description LC (Pi) EMI Filter 5th Order Low Pass 1 Channel 100mA 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEM2012V Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MEM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 5th
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 210MHz (Cutoff)
Attenuation Value 20dB @ 350MHz ~ 2GHz
Resistance - Channel (Ohms) -
Current 100mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9357-1

07:18:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.42900 4.29
100 0.38280 38.28
250 0.36300 90.75
500 0.30360 151.80
1,000 0.23562 235.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9357-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.20400
  • Digi-Reel® ? : 445-9357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback