Add To Favorites
Product Overview
Digi-Key Part Number 445-8959-1-ND
Quantity Available 7,751
Can ship immediately
Manufacturer

Manufacturer Part Number

MEM1608D401R

Description FILTER LC(T) 400MHZ SMD
Expanded Description LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel 200mA 0603 (1608 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEM1608D Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MEM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 400MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 200mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8959-1

08:43:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.35800 3.58
25 0.34120 8.53
50 0.33000 16.50
100 0.31900 31.90
250 0.30252 75.63
500 0.25300 126.50
1,000 0.19635 196.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8959-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.17000
  • Digi-Reel® ? : 445-8959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,751 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback