Add To Favorites
Product Overview
Digi-Key Part Number 445-8954-1-ND
Quantity Available 7,384
Can ship immediately
Manufacturer

Manufacturer Part Number

MEA2010LD120

Description FILTER LC 12PF 430MHZ SMD
Expanded Description LC EMI Filter 3rd Order Low Pass 4 Channel C = 12pF 100mA 0804 (2010 Metric), Array, 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEA2010LD Series
Online Catalog MEA Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC
Number of Channels 4
Center / Cutoff Frequency 430MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 100mA
Values C = 12pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0804 (2010 Metric), Array, 10 PC Pad
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height 0.031" (0.79mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8954-1

15:30:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.60400 6.04
100 0.42830 42.83
250 0.38940 97.35
500 0.36994 184.97
1,000 0.33099 330.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8954-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.28320
  • Digi-Reel® ? : 445-8954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback