Add To Favorites
Product Overview
Digi-Key Part Number 445-6728-1-ND
Quantity Available 13,676
Can ship immediately
Manufacturer

Manufacturer Part Number

MEA1608PH270TA0G

Description FILTER LC(PI) 27PF 410MHZ SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 27pF 100mA 0603 (1608 Metric), Array, 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEA1608PH Series
Online Catalog MEA Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 4
Center / Cutoff Frequency 410MHz (Cutoff)
Attenuation Value 20dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) -
Current 100mA
Values C = 27pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Array, 10 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6728-1

07:35:50 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.51800 5.18
100 0.36740 36.74
250 0.33396 83.49
500 0.31726 158.63
1,000 0.28387 283.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6728-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.24288
  • Digi-Reel® ? : 445-6728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,676 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback