Add To Favorites
Product Overview
Digi-Key Part Number 445-6722-1-ND
Quantity Available 6,053
Can ship immediately
Manufacturer

Manufacturer Part Number

MEA1608LC080T001

Description FILTER LC 8PF 280MHZ SMD
Expanded Description LC EMI Filter 2nd Order Low Pass 4 Channel C = 8pF 100mA 0603 (1608 Metric), Array, 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEA1608LC Series
Online Catalog MEA Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 4
Center / Cutoff Frequency 280MHz (Cutoff)
Attenuation Value 20dB @ 800MHz ~ 4GHz
Resistance - Channel (Ohms) -
Current 100mA
Values C = 8pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Array, 10 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6722-1

08:03:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.51800 5.18
25 0.50080 12.52
50 0.40920 20.46
100 0.36740 36.74
250 0.33396 83.49
500 0.31726 158.63
1,000 0.28387 283.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6722-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.24288
  • Digi-Reel® ? : 445-6722-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,053 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback