Add To Favorites
Product Overview
Digi-Key Part Number 445-6747-1-ND
Quantity Available 7,870
Can ship immediately
Manufacturer

Manufacturer Part Number

MEA1210PH270T001

Description FILTER LC(PI) 27PF 390MHZ SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel C = 27pF 100mA 0504 (1210 Metric), Array, 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEA1210PH Series
Online Catalog MEA Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 2
Center / Cutoff Frequency 390MHz (Cutoff)
Attenuation Value 20dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) -
Current 100mA
Values C = 27pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0504 (1210 Metric), Array, 6 PC Pad
Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm)
Height 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6747-1

07:44:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.58200 5.82
100 0.41330 41.33
250 0.37576 93.94
500 0.35698 178.49
1,000 0.31940 319.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6747-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.27328
  • Digi-Reel® ? : 445-6747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback