Add To Favorites
Product Overview
Digi-Key Part Number 445-8939-1-ND
Quantity Available 6,925
Can ship immediately
Manufacturer

Manufacturer Part Number

MEA1210LD220

Description FILTER LC 22PF 250MHZ SMD
Expanded Description LC EMI Filter 2nd Order Low Pass 2 Channel C = 22pF 100mA 0504 (1210 Metric), Array, 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEA1210LD Series
Online Catalog MEA Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 2
Center / Cutoff Frequency 250MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 100mA
Values C = 22pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0504 (1210 Metric), Array, 6 PC Pad
Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm)
Height 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8939-1

17:17:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.58200 5.82
100 0.41330 41.33
250 0.37576 93.94
500 0.35698 178.49
1,000 0.31940 319.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8939-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.27328
  • Digi-Reel® ? : 445-8939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback