Add To Favorites
Product Overview
Digi-Key Part Number 445-174551-1-ND
Quantity Available 9,414
Can ship immediately
Manufacturer

Manufacturer Part Number

MCZ2010DH900L4T000

Description CMC 100MA 4LN 90 OHM SMD
Expanded Description 4 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 100mA DCR 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MCZ Series Brief
MCZ2010DH Series
Featured Product MCZ-DH Series Common Mode Filters
Online Catalog MCZ Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MCZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max) 0.024" (0.60mm)
Package / Case 0804 (2010 Metric), 8 Lead
 
Additional Resources
Standard Package ? 1
Other Names 445-174551-1

15:55:54 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.60100 6.01
25 0.51200 12.80
50 0.44520 22.26
100 0.40080 40.08
250 0.35624 89.06
500 0.33396 166.98
1,000 0.28943 289.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174551-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.25300
  • Digi-Reel® ? : 445-174551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback