Add To Favorites
Product Overview
Digi-Key Part Number 445-8647-1-ND
Quantity Available 6,975
Can ship immediately
Manufacturer

Manufacturer Part Number

MCZ2010CH240L4T

Description CMC 100MA 4LN 24 OHM SMD
Expanded Description 4 Line Common Mode Choke Surface Mount 24 Ohm @ 100MHz 100mA DCR 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MCZ2010CH Series Datasheet
MCZ Series Brief
Online Catalog MCZ Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MCZ-CH
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 24 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max) 0.024" (0.60mm)
Package / Case 0804 (2010 Metric), 8 Lead
 
Additional Resources
Standard Package ? 1
Other Names 445-8647-1

04:53:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.73600 7.36
50 0.59800 29.90
100 0.55200 55.20
500 0.47840 239.20
1,000 0.40480 404.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8647-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.28520
  • Digi-Reel® ? : 445-8647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback