Add To Favorites
Product Overview
Digi-Key Part Number 445-9346-1-ND
Quantity Available 6,572
Can ship immediately
Manufacturer

Manufacturer Part Number

MCZ1210AH201L2

Description CMC 100MA 2LN 200 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 200 Ohm @ 100MHz 100mA DCR 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MCZ1210AH Series Datasheet
MCZ Series Brief
Online Catalog MCZ Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MCZ-AH
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 200 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 4 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.023" (0.60mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
Additional Resources
Standard Package ? 1
Other Names 445-9346-1

09:54:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.49000 4.90
25 0.45520 11.38
50 0.38500 19.25
100 0.35000 35.00
250 0.32900 82.25
500 0.29400 147.00
1,000 0.23800 238.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9346-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.20000
  • Digi-Reel® ? : 445-9346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback