Add To Favorites
Product Overview
Digi-Key Part Number 445-14995-1-ND
Quantity Available 1,994
Can ship immediately
Manufacturer

Manufacturer Part Number

LGJ7045TS-331MR35-H

Description FIXED IND 330UH 370MA 1.15 OHM
Expanded Description 330µH Shielded Wirewound Inductor 370mA 1.15 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets LGJ7045TS-H Series Brief
Featured Product LGJ Inductor Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LGJ Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series LGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 370mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 1.15 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-14995-1

19:23:48 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 3.55
10 3.25200 32.52
25 2.95680 73.92
50 2.48380 124.19
100 2.12890 212.89
250 2.01064 502.66
500 1.89236 946.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14995-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.58400
  • Digi-Reel® ? : 445-14995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback