Add To Favorites
Product Overview
Digi-Key Part Number 445-15038-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

LGJ12575TS-1R2N8R2-H

Description FIXED IND 1.2UH 8.2A 5.1 MOHM
Expanded Description 1.2µH Shielded Wirewound Inductor 8.2A 5.1 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets LGJ12575TS-H Series Brief
Featured Product LGJ Inductor Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LGJ Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series LGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±30%
Current Rating 8.2A
Current - Saturation 13A
Shielding Shielded
DC Resistance (DCR) 5.1 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15038-1

18:17:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.58000 8.58
10 7.92000 79.20
50 6.07200 303.60
100 5.80800 580.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15038-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4.09200
  • Digi-Reel® ? : 445-15038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback