Add To Favorites
Product Overview
Digi-Key Part Number 445-4000-1-ND
Quantity Available 6,186
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM2215SA5

Description COUPLER DIRECTIONAL AGSM-GSM/TX
Expanded Description RF Directional Coupler AGSM, GSM 824MHz ~ 915MHz -16 ± 1dB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM2215SA5
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HHM22 Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 824MHz ~ 915MHz
Coupling Factor -16 ± 1dB
Applications AGSM, GSM
Insertion Loss 0.35dB
Power - Max -
Isolation 25dB
Return Loss -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-4000-1

19:57:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.33600 3.36
100 0.23100 23.10
250 0.19136 47.84
500 0.15808 79.04
1,000 0.11840 118.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4000-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10560
  • Digi-Reel® ? : 445-4000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback