Add To Favorites
Product Overview
Digi-Key Part Number 445-173037-1-ND
Quantity Available 7,974
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM17168B1

Description XFRMR BALUN RF 3.4-4.0GHZ
Expanded Description RF Balun 3.4GHz ~ 3.8GHz 50 / 50 Ohm 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM17168B1
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog HHM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 3.4GHz ~ 3.8GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 182°
Insertion Loss (Max) 0.8dB
Return Loss (Min) -18.6dB
Package / Case 0603 (1608 Metric), 6 PC Pad
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 445-173037-1

05:07:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 1.05100 10.51
100 0.57390 57.39
250 0.51488 128.72
500 0.50416 252.08
1,000 0.36471 364.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173037-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.33155
  • Digi-Reel® ? : 445-173037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback