Add To Favorites
Product Overview
Digi-Key Part Number 445-173035-1-ND
Quantity Available 7,888
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM17165A1

Description XFRMR BALUN RF 2.4-2.8GHZ
Expanded Description RF Balun 2.4GHz ~ 2.8GHz 50 / 50 Ohm 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM17165A1
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog HHM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.8GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180°
Insertion Loss (Max) 1.6dB
Return Loss (Min) -13.3dB
Package / Case 0603 (1608 Metric), 6 PC Pad
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 445-173035-1

00:13:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.16800 11.68
25 0.78200 19.55
50 0.69600 34.80
100 0.63760 63.76
250 0.57208 143.02
500 0.56016 280.08
1,000 0.40523 405.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173035-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.36839
  • Digi-Reel® ? : 445-173035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback