Add To Favorites
Product Overview
Digi-Key Part Number 445-174294-1-ND
Quantity Available 7,760
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM17152A1

Description MULTILAYER BALUN FOR 698-894MHZ
Expanded Description RF Balun 698MHz ~ 894MHz 50 / 100 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM17152A1 Specification
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog HHM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 698MHz ~ 894MHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.2dB
Return Loss (Min) -
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-174294-1

03:07:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.60900 6.09
100 0.33260 33.26
250 0.29844 74.61
500 0.29220 146.10
1,000 0.21138 211.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174294-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.19217
  • Digi-Reel® ? : 445-174294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback