Add To Favorites
Product Overview
Digi-Key Part Number 445-172633-1-ND
Quantity Available 5,052
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM17139B1

Description BALUN RF 2.4-2.5GHZ WLAN&BLUETOO
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / 50 Ohm 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM17139B1
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HHM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 0.7dB
Return Loss (Min) -10dB
Package / Case 0603 (1608 Metric), 6 PC Pad
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-172633-1

13:06:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.31000 3.10
100 0.16950 16.95
250 0.15208 38.02
500 0.14890 74.45
1,000 0.10771 107.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172633-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09792
  • Digi-Reel® ? : 445-172633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback