Add To Favorites
Product Overview
Digi-Key Part Number 445-3990-1-ND
Quantity Available 1,448
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1524B4

Description XFRMR BALUN RF AGSM/TX-RX SMD
Expanded Description RF Balun 824MHz ~ 894MHz 50 / 150 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM1524B4
Product Training Modules RF Products Overview
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HHM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 824MHz ~ 894MHz
Impedance - Unbalanced/Balanced 50 / 150 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.0dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 445-3990-1

14:53:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.57000 5.70
100 0.31140 31.14
250 0.27940 69.85
500 0.27360 136.80
1,000 0.19792 197.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3990-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.17993
  • Digi-Reel® ? : 445-3990-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback