Add To Favorites
Product Overview
Digi-Key Part Number 445-3989-1-ND
Quantity Available 3,999
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1524B1

Description XFRMR BALUN RF EGSM/TX-RX SMD
Expanded Description RF Balun 880MHz ~ 960MHz 50 / 150 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM1524B1
Product Training Modules RF Products Overview
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HHM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 880MHz ~ 960MHz
Impedance - Unbalanced/Balanced 50 / 150 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.0dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 445-3989-1

20:47:20 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.39700 13.97
25 0.93520 23.38
50 0.83260 41.63
100 0.76270 76.27
250 0.68432 171.08
500 0.67008 335.04
1,000 0.48474 484.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3989-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.44272
  • Digi-Reel® ? : 445-3989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback