Add To Favorites
Product Overview
Digi-Key Part Number 445-172757-1-ND
Quantity Available 3,515
Can ship immediately
Manufacturer

Manufacturer Part Number

HF50ACB321611-TD25

Description FERRITE BEAD 31 OHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HFxxACB3216 Series, Automotive
Online Catalog HF-ACB Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HF-ACB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 31 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 200 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172757-1

14:13:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.22100 2.21
100 0.14230 14.23
250 0.12016 30.04
500 0.10752 53.76
1,000 0.09171 91.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172757-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.08338
  • Digi-Reel® ? : 445-172757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback