Add To Favorites
Product Overview
Digi-Key Part Number 445-172756-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

HF50ACB201209-TD25

Description FERRITE BEAD 11 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HFxxACB2012 Series, Automotive
Online Catalog HF-ACB Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HF-ACB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 11 Ohm @ 100MHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 100 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172756-1

12:32:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.22100 2.21
100 0.14230 14.23
250 0.12016 30.04
500 0.10752 53.76
1,000 0.09171 91.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172756-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.08338
  • Digi-Reel® ? : 445-172756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback