Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-3153-1-ND
Quantity Available 10,947
Can ship immediately
Manufacturer

Manufacturer Part Number

GLF1608T4R7M

Description FIXED IND 4.7UH 220MA 550 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 220mA 550 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets GLF1608 Series
Other Related Documents 1608 (0603) Footprint
PCN Obsolescence/ EOL GLF1608 Series 02/Apr/2012
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series GLF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 220mA
Current - Saturation 70mA
Shielding Shielded
DC Resistance (DCR) 550 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3153-1

16:42:11 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19200 1.92
50 0.14980 7.49
100 0.13440 13.44
500 0.11520 57.60
1,000 0.09984 99.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3153-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.06912
  • Digi-Reel® ? : 445-3153-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback