Add To Favorites
Product Overview
Digi-Key Part Number 445-8542-ND
Quantity Available 1,968
Can ship immediately
Manufacturer

Manufacturer Part Number

FK26X5R1C106M

Description CAP CER 10UF 16V X5R RADIAL
Expanded Description 10µF ±20% 16V Ceramic Capacitor X5R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8497-ND FK24X5R1C106K TDK Corporation Bulk ? 3,668 - Immediate
0.46000 1
445-8541-ND FK26X5R1C106K TDK Corporation Bulk ? 1,359 - Immediate
0.72000 1  Non-Stock ?
445-8498-ND FK24X5R1C106M TDK Corporation Bulk ? 934 - Immediate
0.46000 1
Additional Resources
Standard Package ? 500
Other Names 445-8542
FK26X5R1C106MN000

13:49:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.50600 5.06
100 0.33350 33.35
250 0.28412 71.03
500 0.24704 123.52
1,000 0.20999 209.99
5,000 0.18528 926.42
10,000 0.17293 1,729.32
25,000 0.16676 4,168.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback