Add To Favorites
Product Overview
Digi-Key Part Number 445-8434-ND
Quantity Available 1,260
Can ship immediately
Manufacturer

Manufacturer Part Number

FK18X7S2A683K

Description CAP CER 0.068UF 100V X7S RADIAL
Expanded Description 0.068µF ±10% 100V Ceramic Capacitor X7S Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names 445-8434
FK18X7S2A683KR020

00:10:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.27800 2.78
100 0.16680 16.68
250 0.13900 34.75
500 0.12510 62.55
1,000 0.10564 105.64
5,000 0.09452 472.60
10,000 0.08896 889.60
25,000 0.08340 2,085.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback