Add To Favorites
Product Overview
Digi-Key Part Number 445-8416-ND
Quantity Available 1,207
Can ship immediately
Manufacturer

Manufacturer Part Number

FK18X7R0J225K

Description CAP CER 2.2UF 6.3V X7R RADIAL
Expanded Description 2.2µF ±10% 6.3V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8307-ND FK14X7R1E225K TDK Corporation Bulk ? 2,959 - Immediate
0.48000 1
Additional Resources
Standard Package ? 500
Other Names 445-8416
FK18X7R0J225KR020

16:00:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.27800 2.78
100 0.16680 16.68
250 0.13900 34.75
500 0.12510 62.55
1,000 0.10564 105.64
5,000 0.09452 472.60
10,000 0.08896 889.60
25,000 0.08340 2,085.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback