Add To Favorites
Product Overview
Digi-Key Part Number 445-8403-ND
Quantity Available 1,960
Can ship immediately
Manufacturer

Manufacturer Part Number

FK18X5R1A335K

Description CAP CER 3.3UF 10V X5R RADIAL
Expanded Description 3.3µF ±10% 10V Ceramic Capacitor X5R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8294-ND FK14X5R1C335K TDK Corporation Bulk ? 1,665 - Immediate
0.49000 1
445-8299-ND FK14X5R1E335K TDK Corporation Bulk ? 1,559 - Immediate
0.46000 1
Additional Resources
Standard Package ? 500
Other Names 445-8403
FK18X5R1A335KR020

09:28:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.22500 2.25
100 0.13480 13.48
250 0.11236 28.09
500 0.10112 50.56
1,000 0.08540 85.40
5,000 0.07641 382.03
10,000 0.07191 719.12
25,000 0.06742 1,685.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback