Add To Favorites
Product Overview
Digi-Key Part Number 445-8304-ND
Quantity Available 1,689
Can ship immediately
Manufacturer

Manufacturer Part Number

FK14X7R0J685K

Description CAP CER 6.8UF 6.3V X7R RADIAL
Expanded Description 6.8µF ±10% 6.3V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 500
Other Names 445-8304
FK14X7R0J685KR020

12:21:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31900 3.19
25 0.27240 6.81
50 0.24120 12.06
100 0.21010 21.01
250 0.17896 44.74
500 0.15560 77.80
1,000 0.13226 132.26
5,000 0.11670 583.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback