Add To Favorites
Product Overview
Digi-Key Part Number 445-8293-ND
Quantity Available 1,432
Can ship immediately
Manufacturer

Manufacturer Part Number

FK14X5R1C225K

Description CAP CER 2.2UF 16V X5R RADIAL
Expanded Description 2.2µF ±10% 16V Ceramic Capacitor X5R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8407-ND FK18X5R1C225K TDK Corporation Bulk ? 3,604 - Immediate
0.32000 1
445-8298-ND FK14X5R1E225K TDK Corporation Bulk ? 604 - Immediate
0.48000 1
Additional Resources
Standard Package ? 500
Other Names 445-8293
FK14X5R1C225KN020

22:12:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.33400 3.34
25 0.27360 6.84
50 0.23340 11.67
100 0.20010 20.01
250 0.16676 41.69
500 0.15008 75.04
1,000 0.12673 126.73
5,000 0.11339 566.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback