Add To Favorites
Product Overview
Digi-Key Part Number 445-8250-ND
Quantity Available 1,736
Can ship immediately
Manufacturer

Manufacturer Part Number

FK11X5R1A226M

Description CAP CER 22UF 10V X5R RADIAL
Expanded Description 22µF ±20% 10V Ceramic Capacitor X5R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8254-ND FK11X5R1C226M TDK Corporation Bulk ? 2,476 - Immediate
0.95000 1
Additional Resources
Standard Package ? 500
Other Names 445-8250
FK11X5R1A226MN020

16:00:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.58300 5.83
100 0.40010 40.01
250 0.36676 91.69
500 0.31674 158.37
1,000 0.26672 266.72
5,000 0.23338 1,166.90
10,000 0.22505 2,250.45
25,000 0.21671 5,417.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback