Add To Favorites
Product Overview
Digi-Key Part Number 445-173587-1-ND
Quantity Available 2,008
Can ship immediately
Manufacturer

Manufacturer Part Number

FG28X7R1H103KNT06

Description CAP CER 10000PF 50V X7R RADIAL
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets FG Series
FG28X7R1H103KNT06 Character Sheet
Online Catalog FG Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1
Other Names 445-173587-1

20:46:54 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.19600 1.96
100 0.09970 9.97
250 0.08068 20.17
500 0.07120 35.60
1,000 0.06052 60.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-173587-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.05222
Send Feedback