Add To Favorites
Product Overview
Digi-Key Part Number 445-173575-1-ND
Quantity Available 6,875
Can ship immediately
Manufacturer

Manufacturer Part Number

FG28X5R1E225KRT06

Description CAP CER 2.2UF 25V X5R RADIAL
Expanded Description 2.2µF ±10% 25V Ceramic Capacitor X5R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets FG Series
FG28X5R1E225KRT06 Character Sheet
Online Catalog FG Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1
Other Names 445-173575-1

13:17:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.25000 2.50
25 0.20520 5.13
50 0.17520 8.76
100 0.15010 15.01
250 0.12508 31.27
500 0.11256 56.28
1,000 0.09506 95.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-173575-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.07830
Send Feedback