Add To Favorites
Product Overview
Digi-Key Part Number 445-173507-1-ND
Quantity Available 3,626
Can ship immediately
Manufacturer

Manufacturer Part Number

FG28C0G1H681JNT06

Description CAP CER 680PF 50V C0G RADIAL
Expanded Description 680pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets FG Series
FG28C0G1H681JNT06 Character Sheet
Online Catalog FG Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1
Other Names 445-173507-1

07:29:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.22500 2.25
100 0.11270 11.27
250 0.08452 21.13
500 0.07468 37.34
1,000 0.06622 66.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-173507-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.05636
Send Feedback