Add To Favorites
Product Overview
Digi-Key Part Number 445-173364-1-ND
Quantity Available 3,960
Can ship immediately
Manufacturer

Manufacturer Part Number

FG24C0G2W681JNT06

Description CAP CER 680PF 450V C0G RADIAL
Expanded Description 680pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets FG Series
FG24C0G2W681JNT06 Character Sheet
Online Catalog FG Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 450V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 1
Other Names 445-173364-1

05:13:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27300 2.73
25 0.22360 5.59
50 0.19080 9.54
100 0.16350 16.35
250 0.13628 34.07
500 0.12264 61.32
1,000 0.10357 103.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-173364-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.08532
Send Feedback