Add To Favorites
Product Overview
Digi-Key Part Number 445-174283-1-ND
Quantity Available 4,000
Can ship immediately

Factory Stock ?: 2,800
Manufacturer

Manufacturer Part Number

FA28X7R1H224KRU06

Description CAP CER 0.22UF 50V X7R RADIAL
Expanded Description 0.22µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1
Other Names 445-174283-1

13:08:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.31700 3.17
100 0.15860 15.86
250 0.12684 31.71
500 0.11552 57.76
1,000 0.10419 104.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-174283-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 0.08154
Send Feedback