Add To Favorites
Product Overview
Digi-Key Part Number 445-174266-1-ND
Quantity Available 4,000
Can ship immediately

Factory Stock ?: 1,400
Manufacturer

Manufacturer Part Number

FA26X7R2J682KNU06

Description CAP CER 6800PF 630V X7R RADIAL
Expanded Description 6800pF ±10% 630V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1
Other Names 445-174266-1

12:43:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.60600 6.06
100 0.29410 29.41
250 0.24436 61.09
500 0.22172 110.86
1,000 0.20363 203.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-174266-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14480
Send Feedback