Add To Favorites
Product Overview
Digi-Key Part Number 445-174252-1-ND
Quantity Available 4,000
Can ship immediately

Factory Stock ?: 5,600
Manufacturer

Manufacturer Part Number

FA24X7R2E102KNU06

Description CAP CER 1000PF 250V X7R RADIAL
Expanded Description 1000pF ±10% 250V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 1
Other Names 445-174252-1

12:13:04 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.36000 3.60
100 0.17990 17.99
250 0.14396 35.99
500 0.13110 65.55
1,000 0.11824 118.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-174252-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 0.09254
Send Feedback