Add To Favorites
Product Overview
Digi-Key Part Number 445-174250-1-ND
Quantity Available 3,959
Can ship immediately

Factory Stock ?: 1,400
Manufacturer

Manufacturer Part Number

FA24X7R1H105KRU06

Description CAP CER 1UF 50V X7R RADIAL
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 1
Other Names 445-174250-1

08:05:41 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.68900 6.89
100 0.33420 33.42
250 0.27760 69.40
500 0.25190 125.95
1,000 0.23134 231.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-174250-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16451
Send Feedback