Add To Favorites
Product Overview
Digi-Key Part Number 445-15628-1-ND
Quantity Available 2,230
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX252500DT-5217A1

Description DIPLEXER
Expanded Description RF Diplexor 1.57GHz ~ 1.58GHz / 2.4GHz ~ 2.5GHz 1008 (2520 Metric), 8 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DPX252500DT-5217A1
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Multilayer Diplexers
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 1.57GHz ~ 1.58GHz / 2.4GHz ~ 2.5GHz
Low Band Attenuation (min / max dB) 25.00dB / 33.00dB
High Band Attenuation (min / max dB) 25.00dB / 54.00dB
Return Loss (Low Band / High Band) 23dB / 22dB
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric), 8 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 445-15628-1

16:22:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.88700 8.87
100 0.70060 70.06
250 0.61440 153.60
500 0.54488 272.44
1,000 0.43090 430.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15628-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.38920
  • Digi-Reel® ? : 445-15628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback