Add To Favorites
Product Overview
Digi-Key Part Number 445-3982-1-ND
Quantity Available 5,858
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX202170DT-4021A1

Description DIPLEXER WCDMA 860MHZ/2GHZ
Expanded Description RF Diplexor 830MHz ~ 885MHz / 1.92GHz ~ 2.17GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DPX202170DT-4x21A1
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Multilayer Diplexers
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 830MHz ~ 885MHz / 1.92GHz ~ 2.17GHz
Low Band Attenuation (min / max dB) 20.00dB / -
High Band Attenuation (min / max dB) 20.00dB / -
Return Loss (Low Band / High Band) 10dB / 10dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 445-3982-1

05:31:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.79800 7.98
100 0.63000 63.00
250 0.55252 138.13
500 0.49000 245.00
1,000 0.38750 387.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3982-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.35000
  • Digi-Reel® ? : 445-3982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,858 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback