Add To Favorites
Product Overview
Digi-Key Part Number 445-173088-1-ND
Quantity Available 7,790
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX165950DT-8144A1

Description MULTILAYER DIPLEXER FOR 704-1610
Expanded Description RF Diplexor 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DPX165950DT-8144A1
Online Catalog DPX Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 445-173088-1

21:33:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.42400 14.24
25 1.28640 32.16
100 1.12550 112.55
250 0.98768 246.92
500 0.87282 436.41
1,000 0.68907 689.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173088-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.61250
  • Digi-Reel® ? : 445-173088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback