Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 445-174758-1-ND
Quantity Available 3,936
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX165950DT-8048A1

Description MULTILAYER DIPLEXER FOR 2400-250
Expanded Description RF Diplexor 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DPX165950DT-8048A1
Design Resources Development Tool Selector
Online Catalog Multilayer Diplexers and Triplexers
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 21.00dB / 37.00dB
High Band Attenuation (min / max dB) 23.00dB / 41.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 445-174758-1

15:44:43 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.30900 3.09
25 0.27920 6.98
100 0.24440 24.44
250 0.21448 53.62
500 0.18952 94.76
1,000 0.14963 149.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174758-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.13300
  • Digi-Reel® ? : 445-174758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback