Add To Favorites
Product Overview
Digi-Key Part Number 445-174202-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX165950DT-8030D1

Description MULTILAYER DIPLEXER FOR 791-2690
Expanded Description RF Diplexor 791MHz ~ 2.69GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 791MHz ~ 2.69GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 20.00dB / 29.00dB
High Band Attenuation (min / max dB) -
Return Loss (Low Band / High Band) 20dB / 14dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 445-174202-1

01:31:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.80200 8.02
100 0.61770 61.77
250 0.53772 134.43
500 0.45774 228.87
1,000 0.36663 366.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174202-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.32219
  • Digi-Reel® ? : 445-174202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback