Add To Favorites
Product Overview
Digi-Key Part Number 445-174206-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA211898BT-9033B1

Description MULTILAYER BAND PASS FILTER - BA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA211898BT-9033B1
Online Catalog DEA Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 914.5MHz Center, 1.915GHz Center
Bandwidth 91MHz, 220MHz
Filter Type Balance
Ripple -
Insertion Loss 1.5dB, 1.9dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 10 PC Pad
Size / Dimension 0.079" L x 0.059" W (2.00mm x 1.50mm)
Height (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174206-1

17:08:31 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.83200 8.32
25 0.75160 18.79
100 0.65750 65.75
250 0.57700 144.25
500 0.50992 254.96
1,000 0.40257 402.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174206-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.35784
  • Digi-Reel® ? : 445-174206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback