Add To Favorites
Product Overview
Digi-Key Part Number 445-15638-1-ND
Quantity Available 5,450
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA162450BT-1271A3

Description FILTER BANDPASS 2.4 GHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA162450BT-1271A3
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DEA Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15638-1

17:04:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.56000 5.60
100 0.39740 39.74
250 0.36124 90.31
500 0.34318 171.59
1,000 0.30705 307.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15638-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.26272
  • Digi-Reel® ? : 445-15638-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback