Add To Favorites
Product Overview
Digi-Key Part Number 445-174610-1-ND
Quantity Available 8,725
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA102500LT-9052A1

Description MULTILAYER BALUN LOW PASS FILTER
Expanded Description RF Balun 2.3GHz ~ 2.5GHz 50 / - Ohm 0402 (1005 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.3GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / - Ohm
Phase Difference 178°
Insertion Loss (Max) 0.9dB
Return Loss (Min) 15dB
Package / Case 0402 (1005 Metric), 4 PC Pad
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-174610-1

08:31:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32200 3.22
25 0.30680 7.67
50 0.29700 14.85
100 0.28710 28.71
250 0.27224 68.06
500 0.22770 113.85
1,000 0.17672 176.72
5,000 0.15840 792.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174610-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.13500
  • Digi-Reel® ? : 445-174610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback