• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-3398-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CLLE1AX7R1A334M050AC

Description CAP CER 0.33UF 10V X7R 0805
Expanded Description 0.33µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 10
Other Names 445-3398-6

15:33:53 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3398-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.08500
  • Cut Tape (CT) ? : 445-3398-1-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 1,498 - Immediate
  • Unit Price: 0.55000
Send Feedback