Add To Favorites
Product Overview
Digi-Key Part Number 445-9536-1-ND
Quantity Available 2,580
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-2R2N-H

Description FIXED IND 2.2UH 4.3A 14.6 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 4.3A 14.6 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045-H Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 4.3A
Current - Saturation 5.5A
Shielding Shielded
DC Resistance (DCR) 14.6 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9536-1

11:32:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.21500 12.15
50 0.97200 48.60
100 0.92340 92.34
500 0.74520 372.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9536-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.51840
  • Digi-Reel® ? : 445-9536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback