Add To Favorites
Product Overview
Digi-Key Part Number 445-9287-1-ND
Quantity Available 5,007
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-1R5N

Description 1.5µH Shielded Wirewound Inductor 4.9A 14.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045 Type
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog CLF Series
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

TDK Corporation

Series CLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 4.9A
Current - Saturation 7.3A
Shielding Shielded
DC Resistance (DCR) 14.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9287-1

13:13:02 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.97500 9.75
50 0.78000 39.00
100 0.74100 74.10
500 0.59800 299.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9287-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.41600
  • Digi-Reel® ? : 445-9287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback