Add To Favorites
Product Overview
Digi-Key Part Number 445-16173-1-ND
Quantity Available 3,189
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-150M-CA

Description FIXED IND 15UH 2.1A 61.2 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 2.1A 61.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045T-150M-CA
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog CLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 2.1A
Current - Saturation 2.3A
Shielding Shielded
DC Resistance (DCR) 61.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16173-1

18:10:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.20000 12.00
50 0.96000 48.00
100 0.91200 91.20
500 0.73600 368.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16173-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.51200
  • Digi-Reel® ? : 445-16173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback